Osram LED Driver, 27 → 54V Output, 19W Output, 350mA Output, Constant Current Dimmable

RS Stock No.: 893-0564Brand: OsramManufacturers Part No.: OTE 18/220-240/350 PC
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

27 → 54V

Maximum Output Power

19W

Output Current

350mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Leading Edge

AC or DC Input Voltage

AC

IP Rating

IP20

Output

27 → 54 V @ 350 mA

Number of Outputs

1

Voltage Rating

198 → 264V ac

Configuration

Sealed

Power Dissipation

4W

Standards Met

CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Primary Type

AC-DC

Country of Origin

China

Product details

CC Power Supplies with Phasecut

The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 27 → 54V Output, 19W Output, 350mA Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 27 → 54V Output, 19W Output, 350mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

27 → 54V

Maximum Output Power

19W

Output Current

350mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Leading Edge

AC or DC Input Voltage

AC

IP Rating

IP20

Output

27 → 54 V @ 350 mA

Number of Outputs

1

Voltage Rating

198 → 264V ac

Configuration

Sealed

Power Dissipation

4W

Standards Met

CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Primary Type

AC-DC

Country of Origin

China

Product details

CC Power Supplies with Phasecut

The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.