Technical documents
Specifications
Brand
OsramOutput Voltage
27 → 54V
Maximum Output Power
35W
Output Current
700mA
Input Voltage
195 → 264 V ac
Operation
Constant Current
AC or DC Input Voltage
AC
IP Rating
IP20
Output
27 → 54 V @ 700 mA
Number of Outputs
1
Series
OPTOTRONIC ECO
Voltage Rating
195 → 264V ac
Configuration
Sealed
Power Dissipation
5.3W
Standards Met
CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE
Primary Type
AC-DC
Country of Origin
China
Product details
OPTOTRONIC ECO LED Drivers
The OPTOTRONIC ECO series from Osram, are a family of compact constant current LED drivers. An output power range of up to 60 W makes the OPTOTRONIC ECO LED drivers ideal for use in a variety of different indoor applications.
These efficient and reliable LED drivers can be used in luminaires with a flexible current setting (Tri-Tap).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OsramOutput Voltage
27 → 54V
Maximum Output Power
35W
Output Current
700mA
Input Voltage
195 → 264 V ac
Operation
Constant Current
AC or DC Input Voltage
AC
IP Rating
IP20
Output
27 → 54 V @ 700 mA
Number of Outputs
1
Series
OPTOTRONIC ECO
Voltage Rating
195 → 264V ac
Configuration
Sealed
Power Dissipation
5.3W
Standards Met
CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE
Primary Type
AC-DC
Country of Origin
China
Product details
OPTOTRONIC ECO LED Drivers
The OPTOTRONIC ECO series from Osram, are a family of compact constant current LED drivers. An output power range of up to 60 W makes the OPTOTRONIC ECO LED drivers ideal for use in a variety of different indoor applications.
These efficient and reliable LED drivers can be used in luminaires with a flexible current setting (Tri-Tap).
