Osram LED Driver, 20 → 50V Output, 30W Output, 700mA Output, Constant Current Dimmable

RS Stock No.: 223-1607Brand: OsramManufacturers Part No.: OTi-DALI-30/220...240/700-NFC-IDistrelec Article No.: 30238159
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

20 → 50V

Maximum Output Power

30W

Output Current

700mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OTI DALI

Distrelec Product Id

30238159

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 20 → 50V Output, 30W Output, 700mA Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 20 → 50V Output, 30W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

20 → 50V

Maximum Output Power

30W

Output Current

700mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OTI DALI

Distrelec Product Id

30238159

Country of Origin

Bulgaria