Osram LED Driver, 15 → 54V Output, 35W Output, 1A Output, Constant Current Dimmable

RS Stock No.: 223-1608Brand: OsramManufacturers Part No.: OTi-DALI-35/220 -240/1A0-LT2Distrelec Article No.: 30238160
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

15 → 54V

Maximum Output Power

35W

Output Current

1A

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OTI DALI

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 15 → 54V Output, 35W Output, 1A Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 15 → 54V Output, 35W Output, 1A Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

15 → 54V

Maximum Output Power

35W

Output Current

1A

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Series

OTI DALI