Osram LED Driver, 15 → 54V Output, 55W Output, 1.4A Output, Constant Current Dimmable

RS Stock No.: 171-1594Brand: OsramManufacturers Part No.: OTI DALI 50/220-240/1A4 LT2FAN
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

15 → 54V

Maximum Output Power

55W

Output Current

1.4A

Dimmable

Yes

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Output

15 → 54 V @ 1400 mA

Series

OPTOTRONIC Intelligent

Voltage Rating

176 → 276 V dc, 198 → 264 V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE

Primary Type

AC-DC, DC-DC

Country of Origin

Bulgaria

Product details

OPTOTRONIC Intelligent Dimmable DALI Drivers

The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.

Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 15 → 54V Output, 55W Output, 1.4A Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 15 → 54V Output, 55W Output, 1.4A Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Output Voltage

15 → 54V

Maximum Output Power

55W

Output Current

1.4A

Dimmable

Yes

Input Voltage

176 → 276 V dc, 198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

DALI

AC or DC Input Voltage

AC, DC

IP Rating

IP20

Output

15 → 54 V @ 1400 mA

Series

OPTOTRONIC Intelligent

Voltage Rating

176 → 276 V dc, 198 → 264 V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CE, EL, EMC, EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN-62384, ENEC 10, VDE

Primary Type

AC-DC, DC-DC

Country of Origin

Bulgaria

Product details

OPTOTRONIC Intelligent Dimmable DALI Drivers

The OPTOTRONIC Intelligent series from Osram, are a family of dimmable DALI LED drivers. They offer high efficiency, reliability and system protection due to thermal management and Smart Control.
These compact constant current LED drivers are designed for indoor applications such as corridors and restrooms. This is possible due to their three-level Corridor function. OPTOTRONIC Intelligent LED drivers can also be used with a Touch DIM application controlled by a pushbutton or sensor.