Technical documents
Specifications
Brand
OsramWattage
40 W
Ballast Type
Electronic
Supported Lamp Shape
T5
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
Length
360 mm
Width
30 mm
Height
21mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
QUICKTRONIC
Product details
Osram Quicktronic Professional Optimal Lighting Ballast
Introducing the Quicktronic Professional lighting ballast from Osram, this is an electronic control gear (ECG) for fluorescent and compact fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency.
Features and Benefits
Typical Applications
Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:
Offices
Factories
Warehouses
Public buildings
Modernisation of existing systems
Osram Quicktronic Optimal Alternatives
873-5035 - 1 x 18 W Lamps
873-5038 - 2 x 18 W Lamps
873-5032 - 1 x 58 W Lamps
873-5041 - 2 x 54 W Lamps
Approvals
VDE/VDE EMC
Standards
EN 61347-2-3, EN 60929
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OsramWattage
40 W
Ballast Type
Electronic
Supported Lamp Shape
T5
Supported Lamp Type
Fluorescent
Voltage Rating
220 → 240 V
Dimmable
No
Length
360 mm
Width
30 mm
Height
21mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Series
QUICKTRONIC
Product details
Osram Quicktronic Professional Optimal Lighting Ballast
Introducing the Quicktronic Professional lighting ballast from Osram, this is an electronic control gear (ECG) for fluorescent and compact fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency.
Features and Benefits
Typical Applications
Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:
Offices
Factories
Warehouses
Public buildings
Modernisation of existing systems
Osram Quicktronic Optimal Alternatives
873-5035 - 1 x 18 W Lamps
873-5038 - 2 x 18 W Lamps
873-5032 - 1 x 58 W Lamps
873-5041 - 2 x 54 W Lamps
Approvals
VDE/VDE EMC
Standards
EN 61347-2-3, EN 60929