Technical documents
Specifications
Brand
OsramWattage
150 W
Lamp Base
GES/E40
Lamp Shape
Tubular
SON Type
SON-T
Lamp Finish
Clear
Length
211 mm
Diameter
46mm
Luminosity
15000 lm
Luminous Efficacy
100lm/W
Colour Rendering
25
Colour Temperature
2000K
Product details
Darksky
Low glare and cut-off light distribution stops light spill
Designed to be mounted with the glass horizontal but, can be inclined up to 20° without any upward light
Inclinometer included for easy adjustment
Black powder coated, diecast aluminium body
Toughened soda lime glass front on a hinged cover
High purity, high reflectance aluminium reflector
Asymmetric light distribution gives even coverage
Can be wired without removing the reflector
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OsramWattage
150 W
Lamp Base
GES/E40
Lamp Shape
Tubular
SON Type
SON-T
Lamp Finish
Clear
Length
211 mm
Diameter
46mm
Luminosity
15000 lm
Luminous Efficacy
100lm/W
Colour Rendering
25
Colour Temperature
2000K
Product details
Darksky
Low glare and cut-off light distribution stops light spill
Designed to be mounted with the glass horizontal but, can be inclined up to 20° without any upward light
Inclinometer included for easy adjustment
Black powder coated, diecast aluminium body
Toughened soda lime glass front on a hinged cover
High purity, high reflectance aluminium reflector
Asymmetric light distribution gives even coverage
Can be wired without removing the reflector