400 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 120mm

RS Stock No.: 234-171Brand: OsramManufacturers Part No.: S400
brand-logo
View all in Sodium Lamps

Technical documents

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

290 mm

Diameter

120mm

Luminosity

48000 lm

Luminous Efficacy

120lm/W

Colour Rendering

25

Colour Temperature

2000K

Stock information temporarily unavailable.

P.O.A.

400 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 120mm

P.O.A.

400 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

290 mm

Diameter

120mm

Luminosity

48000 lm

Luminous Efficacy

120lm/W

Colour Rendering

25

Colour Temperature

2000K