Technical documents
Specifications
Brand
OsramWattage
400 W
Lamp Base
GES/E40
Lamp Shape
Tubular
SON Type
SON-T
Lamp Finish
Clear
Length
285 mm
Diameter
46mm
Luminosity
48000 lm
Luminous Efficacy
120lm/W
Colour Rendering
25
Colour Temperature
2000K
Stock information temporarily unavailable.
P.O.A.
400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm
1
P.O.A.
400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OsramWattage
400 W
Lamp Base
GES/E40
Lamp Shape
Tubular
SON Type
SON-T
Lamp Finish
Clear
Length
285 mm
Diameter
46mm
Luminosity
48000 lm
Luminous Efficacy
120lm/W
Colour Rendering
25
Colour Temperature
2000K