Osram Surge Protector, 15A, 10kV, Screw Mount Mount

RS Stock No.: 251-5284Brand: OsramManufacturers Part No.: SPD-15-275-P5-G2
brand-logo
View all in Surge Protection Devices

Technical documents

Specifications

Brand

Osram

Device Type

Surge Protector

Voltage Protection Rating

10kV

Maximum Surge Current

15A

Series

SPD

Mounting Style

Screw Mount

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Osram Surge Protector, 15A, 10kV, Screw Mount Mount

P.O.A.

Osram Surge Protector, 15A, 10kV, Screw Mount Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Osram

Device Type

Surge Protector

Voltage Protection Rating

10kV

Maximum Surge Current

15A

Series

SPD

Mounting Style

Screw Mount

Country of Origin

China