Osram Surge Protector, 15A, 20kV, Screw Mount Mount
RS Stock No.: 251-5286Brand: OsramManufacturers Part No.: SPD-20-275-P5-G2Distrelec Article No.: 30372978

Technical documents
Specifications
Brand
OsramDevice Type
Surge Protector
Voltage Protection Rating
20kV
Maximum Surge Current
15A
Series
SPD
Mounting Style
Screw Mount
Country of Origin
China
P.O.A.
Osram Surge Protector, 15A, 20kV, Screw Mount Mount
1
P.O.A.
Osram Surge Protector, 15A, 20kV, Screw Mount Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OsramDevice Type
Surge Protector
Voltage Protection Rating
20kV
Maximum Surge Current
15A
Series
SPD
Mounting Style
Screw Mount
Country of Origin
China