Otto IP68S Through Hole Thumbwheel Switch Thumbwheel

RS Stock No.: 737-3774Brand: OttoManufacturers Part No.: HTWM-1B12A22
brand-logo
View all in Thumbwheel Switches

Technical documents

Specifications

Brand

Otto

Actuator Type

Thumbwheel

Terminal Type

Through Hole

Output Type

Linear

IP Rating

IP68S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Supply Voltage Range

4.5 → 5.5 V dc

Product details

Otto HTWM Series - Hall Effect Thumbwheel

The HTWM offers the same performance as the HTW proportional thumbwheel but with a much shorter behind panel depth. Available with four output options, the HTWM offers a self-centre, single axis thumbwheel actuator that provides linear change in voltage output in either direction from centre. Options include increasing or decreasing voltage output from the centre position to the full travel position, and single or dual (redundant) outputs per axis. The HTWM offers snap-in style mounting and a 3 million cycle rotational life. The HTWM electronics are sealed to IP68S and have excellent EMI/RFI immunity ideal for use in grip, armrest and panel applications.

Hall Effect contact-less sensing technology
Self-centre single axis actuator
Rocker switch style mounting, snaps into 34.03 x 17.78mm panel cut-out
Behind panel depth: 24mm
Operating force: 0.5lb
Black bezel and wheel
IP68 sealed
Excellent EMI/RFI immunity
Pre-wired versions are terminated with 450mm long 18AWG wires with stripped ends
Pin versions are terminated with 0.635mm square pins

Stock information temporarily unavailable.

P.O.A.

Otto IP68S Through Hole Thumbwheel Switch Thumbwheel

P.O.A.

Otto IP68S Through Hole Thumbwheel Switch Thumbwheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Otto

Actuator Type

Thumbwheel

Terminal Type

Through Hole

Output Type

Linear

IP Rating

IP68S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Supply Voltage Range

4.5 → 5.5 V dc

Product details

Otto HTWM Series - Hall Effect Thumbwheel

The HTWM offers the same performance as the HTW proportional thumbwheel but with a much shorter behind panel depth. Available with four output options, the HTWM offers a self-centre, single axis thumbwheel actuator that provides linear change in voltage output in either direction from centre. Options include increasing or decreasing voltage output from the centre position to the full travel position, and single or dual (redundant) outputs per axis. The HTWM offers snap-in style mounting and a 3 million cycle rotational life. The HTWM electronics are sealed to IP68S and have excellent EMI/RFI immunity ideal for use in grip, armrest and panel applications.

Hall Effect contact-less sensing technology
Self-centre single axis actuator
Rocker switch style mounting, snaps into 34.03 x 17.78mm panel cut-out
Behind panel depth: 24mm
Operating force: 0.5lb
Black bezel and wheel
IP68 sealed
Excellent EMI/RFI immunity
Pre-wired versions are terminated with 450mm long 18AWG wires with stripped ends
Pin versions are terminated with 0.635mm square pins