Otto Hall Effect Joystick Round, Hall Effect, IP68S 5.5V dc

RS Stock No.: 813-3287Brand: OttoManufacturers Part No.: JHT-1131CC1N
brand-logo
View all in Joysticks

Technical documents

Specifications

Brand

Otto

Switch Technology

Hall Effect

IP Rating

IP68S

Handle Type

Round

Contact Voltage Rating

5.5V dc

Contact Current Rating

12 (Single) mA, 20 (Dual) mA

Joystick Travel

18 → 22 °

Terminal Type

Wire Lead

Mechanical Life

5000000Cycles

Depth Behind Panel

0.75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

Miniature Hall Effect Joystick

The JHT Miniature Joystick series from OTTO are ideal in applications with limited space and where precision control is required. The robust construction coupled with the fitted half or full boot has been tested to five million cycles with no degradation of electrical performance or boot wear.

Electronics are sealed to IP68S
EMI/RFI withstand are per SAE J1113 specifications

Stock information temporarily unavailable.

P.O.A.

Otto Hall Effect Joystick Round, Hall Effect, IP68S 5.5V dc

P.O.A.

Otto Hall Effect Joystick Round, Hall Effect, IP68S 5.5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Otto

Switch Technology

Hall Effect

IP Rating

IP68S

Handle Type

Round

Contact Voltage Rating

5.5V dc

Contact Current Rating

12 (Single) mA, 20 (Dual) mA

Joystick Travel

18 → 22 °

Terminal Type

Wire Lead

Mechanical Life

5000000Cycles

Depth Behind Panel

0.75mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

PRICED TO CLEAR

Yes

Operating Temperature Range

-40 → +85°C

Country of Origin

United States

Product details

Miniature Hall Effect Joystick

The JHT Miniature Joystick series from OTTO are ideal in applications with limited space and where precision control is required. The robust construction coupled with the fitted half or full boot has been tested to five million cycles with no degradation of electrical performance or boot wear.

Electronics are sealed to IP68S
EMI/RFI withstand are per SAE J1113 specifications