Technical documents
Specifications
Brand
OttoSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
11mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Dome
IP Rating
IP68
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver Alloy
Manufacturer Part No.
LP9-11131F25
Terminal Type
Solder
Country of Origin
United States
Product details
Otto LP9 Illuminated Pushbuttons (IP68)
Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OttoSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
11mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Dome
IP Rating
IP68
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver Alloy
Manufacturer Part No.
LP9-11131F25
Terminal Type
Solder
Country of Origin
United States
Product details
Otto LP9 Illuminated Pushbuttons (IP68)
Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish