Technical documents
Specifications
Brand
OttoSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
28 V dc, 115V ac
Push Button Style
Round
IP Rating
IP64, IP68S, IP69K
Contact Current Rating
10 A @ 115 V ac, 10 A @ 28 V dc
Contact Material
Silver Plated
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
115V
Case Colour
Silver
Legend
Start; Stop
Manufacturer Part No.
P8-V000017
Terminal Type
Solder
Product details
Otto P8-V Vandal Resistant Pushbuttons
The P8-V series gives the same quality and precision tactile feedback as the P8 series but comes in a stainless steel vandal resistant case and button. They are sealed to IP68S and IP69K standards and have a mechanical life expectancy of 1,000,000 cycles. The terminals are also sealed giving protection from solder flux and rear of panel harsh environment protection.
Potential Applications
The vandal resistant and sealed nature of these switches makes them ideally suited for door access security systems, public transport systems, emergency phones and traffic signals. They are also ideal for process control environments and anywhere that durability, ruggedness and security are crucial.
Features
Stainless steel vandal resistant case
Watertight to IP68S and IP69K
Positive tactile feedback
Less than 25mΩ contact resistance
Mechanical life 1 million cycles
UL1500 ignition protected
Standards
UL recognized & CSA certified
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OttoSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
28 V dc, 115V ac
Push Button Style
Round
IP Rating
IP64, IP68S, IP69K
Contact Current Rating
10 A @ 115 V ac, 10 A @ 28 V dc
Contact Material
Silver Plated
Contact DC Voltage Rating
28V
Contact AC Voltage Rating
115V
Case Colour
Silver
Legend
Start; Stop
Manufacturer Part No.
P8-V000017
Terminal Type
Solder
Product details
Otto P8-V Vandal Resistant Pushbuttons
The P8-V series gives the same quality and precision tactile feedback as the P8 series but comes in a stainless steel vandal resistant case and button. They are sealed to IP68S and IP69K standards and have a mechanical life expectancy of 1,000,000 cycles. The terminals are also sealed giving protection from solder flux and rear of panel harsh environment protection.
Potential Applications
The vandal resistant and sealed nature of these switches makes them ideally suited for door access security systems, public transport systems, emergency phones and traffic signals. They are also ideal for process control environments and anywhere that durability, ruggedness and security are crucial.
Features
Stainless steel vandal resistant case
Watertight to IP68S and IP69K
Positive tactile feedback
Less than 25mΩ contact resistance
Mechanical life 1 million cycles
UL1500 ignition protected
Standards
UL recognized & CSA certified