Technical documents
Specifications
Brand
OttoSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
DPST
Voltage Rating
28V dc
Push Button Style
Dome
Contact Current Rating
4 A @ 28 V dc
Contact Material
Gold Plated Silver Alloy
Manufacturer Part No.
P9-113121
Terminal Type
Solder
Product details
Otto P9 Series - Black Body Push Button Switch
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
Black bezel and body with a choice of flush and raised dome button cap styles
Choice of button cap colours
Sealed to IP64
Withstands extreme shock & vibration
Positive tactile feedback
15/32-32 threaded body
Moistureproof and dust tight to IP64
Approvals
UL; CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OttoSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
DPST
Voltage Rating
28V dc
Push Button Style
Dome
Contact Current Rating
4 A @ 28 V dc
Contact Material
Gold Plated Silver Alloy
Manufacturer Part No.
P9-113121
Terminal Type
Solder
Product details
Otto P9 Series - Black Body Push Button Switch
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
Black bezel and body with a choice of flush and raised dome button cap styles
Choice of button cap colours
Sealed to IP64
Withstands extreme shock & vibration
Positive tactile feedback
15/32-32 threaded body
Moistureproof and dust tight to IP64
Approvals
UL; CSA