Otto Push Button Switch, Momentary, Panel Mount, DPDT, 28V dc

RS Stock No.: 433-3196Brand: OttoManufacturers Part No.: P9-213121
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Otto

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Voltage Rating

28V dc

Push Button Style

Dome

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver Alloy

Manufacturer Part No.

P9-213121

Terminal Type

Solder

Country of Origin

United States

Product details

Otto P9 Series - Black Body Push Button Switch

Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.

Black bezel and body with a choice of flush and raised dome button cap styles
Choice of button cap colours
Sealed to IP64
Withstands extreme shock & vibration
Positive tactile feedback
15/32-32 threaded body
Moistureproof and dust tight to IP64

Approvals

UL; CSA

P.O.A.

Otto Push Button Switch, Momentary, Panel Mount, DPDT, 28V dc

P.O.A.

Otto Push Button Switch, Momentary, Panel Mount, DPDT, 28V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Otto

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Voltage Rating

28V dc

Push Button Style

Dome

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver Alloy

Manufacturer Part No.

P9-213121

Terminal Type

Solder

Country of Origin

United States

Product details

Otto P9 Series - Black Body Push Button Switch

Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.

Black bezel and body with a choice of flush and raised dome button cap styles
Choice of button cap colours
Sealed to IP64
Withstands extreme shock & vibration
Positive tactile feedback
15/32-32 threaded body
Moistureproof and dust tight to IP64

Approvals

UL; CSA