Otto Push Button Switch, Momentary, Panel Mount, SPDT, 28V dc, IP68

RS Stock No.: 512-887Brand: OttoManufacturers Part No.: P9213129W
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Otto

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

28V dc

IP Rating

IP68

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver Alloy

Terminal Type

Solder

Manufacturer Part No.

P9213129W

Product details

Otto P9 - Black Body Push Button Switch IP68

Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.

Sealed to IP68 Watertight (submersible to 1 meter water pressure)
1 N/O + 1 N/C momentary contacts (form Z)
Flush and raised dome button styles available in a wide choice of colours.
Matt or standard finish available
Threaded body (panel knock out 12.827mm)
Small size with black bezel and body
Supplied with nut & panel seal gasket
Operating Temperature: -55 to +85°C
Contact Rating: 5A @ 28Vdc or 115Vac; 2.5A @ 250Vac

Approvals

UL; CSA

Stock information temporarily unavailable.

P.O.A.

Otto Push Button Switch, Momentary, Panel Mount, SPDT, 28V dc, IP68

P.O.A.

Otto Push Button Switch, Momentary, Panel Mount, SPDT, 28V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Otto

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPDT

Voltage Rating

28V dc

IP Rating

IP68

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver Alloy

Terminal Type

Solder

Manufacturer Part No.

P9213129W

Product details

Otto P9 - Black Body Push Button Switch IP68

Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.

Sealed to IP68 Watertight (submersible to 1 meter water pressure)
1 N/O + 1 N/C momentary contacts (form Z)
Flush and raised dome button styles available in a wide choice of colours.
Matt or standard finish available
Threaded body (panel knock out 12.827mm)
Small size with black bezel and body
Supplied with nut & panel seal gasket
Operating Temperature: -55 to +85°C
Contact Rating: 5A @ 28Vdc or 115Vac; 2.5A @ 250Vac

Approvals

UL; CSA