Otto Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal

RS Stock No.: 512-966Brand: OttoManufacturers Part No.: T9-CS2-21
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Otto

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17.53mm

Actuator Material

Stainless Steel

Contact Material

Silver Plated

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+71°C

Standards Met

RoHS

Country of Origin

United States

Product details

16A Sealed Switches (Screw terminal)

Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac

Stock information temporarily unavailable.

P.O.A.

Otto Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal

P.O.A.

Otto Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Otto

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

20 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17.53mm

Actuator Material

Stainless Steel

Contact Material

Silver Plated

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Mechanical Life

40000Operations

Maximum Operating Temperature

+71°C

Standards Met

RoHS

Country of Origin

United States

Product details

16A Sealed Switches (Screw terminal)

Built to MIL-DTL-3950
IP68 Sealed
Electrical life 20000 min, Mechanical life 40000 cycles
Standard silver plated contacts
Fitted with large reliable screw terminals
Electrical rating 20A @ 28Vdc, 15A @ 115Vac