Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Storage Bag Outils Oceans Black Equipment Storage Bag 70mm 30mm 30 mm

RS Stock No.: 217-941Brand: Outils OceansManufacturers Part No.: SC703030
brand-logo
View all in Work Bags

Technical documents

Specifications

Bag Type

Equipment Storage Bag

Colour

Black

Height

30 mm

Length

70mm

Width

30mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Storage Bag Outils Oceans Black Equipment Storage Bag 70mm 30mm 30 mm

P.O.A.

Storage Bag Outils Oceans Black Equipment Storage Bag 70mm 30mm 30 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bag Type

Equipment Storage Bag

Colour

Black

Height

30 mm

Length

70mm

Width

30mm

Country of Origin

Switzerland