Storage Bag Outils Oceans Black Equipment Storage Bag 80mm 42mm 32 mm

RS Stock No.: 217-943Brand: Outils OceansManufacturers Part No.: SC803242.1C
View all in Work Bags

Technical documents

Specifications

Bag Type

Equipment Storage Bag

Colour

Black

Height

32 mm

Length

80mm

Width

42mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Storage Bag Outils Oceans Black Equipment Storage Bag 80mm 42mm 32 mm

P.O.A.

Storage Bag Outils Oceans Black Equipment Storage Bag 80mm 42mm 32 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bag Type

Equipment Storage Bag

Colour

Black

Height

32 mm

Length

80mm

Width

42mm

Country of Origin

Switzerland