Oxley, FLTM, Signal Filter, 350 V dc 1000MHz, 10A, Panel Mount, 4.7 (Dia.) x 32.7mm

Technical documents
Specifications
Brand
OxleySeries
FLTM
Maximum Current Rating
10A
Maximum Voltage Rating
350 V dc
Mounting Type
Panel Mount
Operating Frequency
1000MHz
Dimensions
4.7 (Dia.) x 32.7mm
Height
22.2mm
Length
32.7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Capacitance
5nF
Country of Origin
United Kingdom
Product details
RS Pro Signal Filters
From RS Pro, this range consists of PI-section RFI suppression filters that combine tubular capacitors with a ferrite inductor. These passive filters are suitable for applications where high insertion loss is required from 10 MHz to 10 GHz along with negligible DC and low frequency voltage drop.
Features:
Available in chassis and solder mounting styles
Chassis mounting types have colour coded tips for identification
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
OxleySeries
FLTM
Maximum Current Rating
10A
Maximum Voltage Rating
350 V dc
Mounting Type
Panel Mount
Operating Frequency
1000MHz
Dimensions
4.7 (Dia.) x 32.7mm
Height
22.2mm
Length
32.7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Capacitance
5nF
Country of Origin
United Kingdom
Product details
RS Pro Signal Filters
From RS Pro, this range consists of PI-section RFI suppression filters that combine tubular capacitors with a ferrite inductor. These passive filters are suitable for applications where high insertion loss is required from 10 MHz to 10 GHz along with negligible DC and low frequency voltage drop.
Features:
Available in chassis and solder mounting styles
Chassis mounting types have colour coded tips for identification