Pacific Bearing Unit PMN25C

RS Stock No.: 217-9861Brand: PacificManufacturers Part No.: PMN25C
View all in Linear Bearing Units

Technical documents

Specifications

Brand

Pacific

Bearing Inside Diameter

25mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

67 x 78 x 51mm

Static Load Rating

29881N

Housing Width

78mm

Housing Height

51mm

Housing Length

67mm

Country of Origin

United States

Product details

Linear Bushing Units - Open

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

You may be interested in
Pacific Bearing Unit PM25C
P.O.A.Each (ex VAT)
Igus Bearing Unit OJUM-06-25
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pacific Bearing Unit PMN25C

P.O.A.

Pacific Bearing Unit PMN25C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
Pacific Bearing Unit PM25C
P.O.A.Each (ex VAT)
Igus Bearing Unit OJUM-06-25
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Pacific

Bearing Inside Diameter

25mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

67 x 78 x 51mm

Static Load Rating

29881N

Housing Width

78mm

Housing Height

51mm

Housing Length

67mm

Country of Origin

United States

Product details

Linear Bushing Units - Open

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

You may be interested in
Pacific Bearing Unit PM25C
P.O.A.Each (ex VAT)
Igus Bearing Unit OJUM-06-25
P.O.A.Each (ex VAT)