Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pactec KEU Series White ABS Desktop Enclosure, Sloped Front, 127 x 138.47 x 38.18mm

RS Stock No.: 220-5645Brand: PactecManufacturers Part No.: 73701-510-039
brand-logo
View all in Desktop Enclosures

Technical documents

Specifications

Brand

Pactec

Body Material

ABS

External Length

127 mm

External Width

138.5 mm

External Height

38.2 mm

External Dimensions

127 x 138.47 x 38.18mm

Sloped Front

Yes

Colour

White

Series

KEU

Internal Mounting Type

PCB Mounted

Standards Met

UL 94 HB

Country of Origin

United States

Product details

Sloped Mini Console Cases

2-part cases designed to fit into each other with cable entry via a rear panel
Upper face raised up by about 1mm for keyboard insertion purposes
Applications: include access control, control desk, etc.
Add 5 mm for maximum height including feet

Stock information temporarily unavailable.

P.O.A.

Pactec KEU Series White ABS Desktop Enclosure, Sloped Front, 127 x 138.47 x 38.18mm

P.O.A.

Pactec KEU Series White ABS Desktop Enclosure, Sloped Front, 127 x 138.47 x 38.18mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Pactec

Body Material

ABS

External Length

127 mm

External Width

138.5 mm

External Height

38.2 mm

External Dimensions

127 x 138.47 x 38.18mm

Sloped Front

Yes

Colour

White

Series

KEU

Internal Mounting Type

PCB Mounted

Standards Met

UL 94 HB

Country of Origin

United States

Product details

Sloped Mini Console Cases

2-part cases designed to fit into each other with cable entry via a rear panel
Upper face raised up by about 1mm for keyboard insertion purposes
Applications: include access control, control desk, etc.
Add 5 mm for maximum height including feet