Pactec JM Series White ABS Handheld Enclosure, 61 x 57.7 x 25.4mm

RS Stock No.: 242-3758Brand: PactecManufacturers Part No.: JM-22-039
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

Pactec

Body Material

ABS

External Length

61 mm

External Width

57.7 mm

External Height

25.4 mm

Colour

White

External Dimensions

61 x 57.7 x 25.4mm

Series

JM

Country of Origin

United States

Product details

Enclosure

A series of enclosures made from ABS with a
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.

You may be interested in

P.O.A.

Pactec JM Series White ABS Handheld Enclosure, 61 x 57.7 x 25.4mm

P.O.A.

Pactec JM Series White ABS Handheld Enclosure, 61 x 57.7 x 25.4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Pactec

Body Material

ABS

External Length

61 mm

External Width

57.7 mm

External Height

25.4 mm

Colour

White

External Dimensions

61 x 57.7 x 25.4mm

Series

JM

Country of Origin

United States

Product details

Enclosure

A series of enclosures made from ABS with a
structured surface that is ideally suited for accommodating portable instruments, displays,
receivers etc.
Sizes 3, 4, 5 and 8 have 2 removable front plates. Sizes 6, 9, 10 and 11 have 1 removable front plate. Sizes 1, 2, 7 and 12 are
enclosed half-shells; 7 and 12 also have a recessed surface, e.g. for inserting membrane keyboards. All enclosures are easy to machine and drill in order to accommodate installations or to mount components.

You may be interested in