Technical documents
Specifications
Brand
PactecBody Material
ABS
External Length
106.7 mm
External Width
154.9 mm
External Height
55.9 mm
External Dimensions
106.7 x 154.9 x 55.9mm
Sloped Front
No
Colour
White
Series
LH64
Country of Origin
United States
Product details
ABS instrument housing
Extremely robust, clam-shell housing
made from structured ABS plastic
Removable front and rear plates
With numerous mounting options in the upper part and base and on the side panels for board mounting
Application areas: modem, hubs, computer peripherals, transmitters and receiver, etc.
Supplied with mounting screws and detailed dimensional drawing
Colours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PactecBody Material
ABS
External Length
106.7 mm
External Width
154.9 mm
External Height
55.9 mm
External Dimensions
106.7 x 154.9 x 55.9mm
Sloped Front
No
Colour
White
Series
LH64
Country of Origin
United States
Product details
ABS instrument housing
Extremely robust, clam-shell housing
made from structured ABS plastic
Removable front and rear plates
With numerous mounting options in the upper part and base and on the side panels for board mounting
Application areas: modem, hubs, computer peripherals, transmitters and receiver, etc.
Supplied with mounting screws and detailed dimensional drawing
Colours: - housing pc-bone (computer beige)/front and rear plate black – housing black/front and back plate black