Panasonic 120μF Surface Mount Polymer Capacitor, 10V

RS Stock No.: 249-1164Brand: PanasonicManufacturers Part No.: 10SVP120M
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

120µF

Voltage

10V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

E7

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Panasonic 120μF Surface Mount Polymer Capacitor, 10V

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Panasonic 120μF Surface Mount Polymer Capacitor, 10V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

120µF

Voltage

10V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

E7

Country of Origin

Japan