Panasonic 1mF Through Hole Polymer Capacitor, 16V dc

RS Stock No.: 795-5512Brand: PanasonicManufacturers Part No.: 16SEPF1000MDistrelec Article No.: 30213435
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

1mF

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

12mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Height

13mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 13mm

Series

SEPF

Electrolyte Type

Solid

Ripple Current

5.4A

Minimum Operating Temperature

-55°C

Diameter

10mm

Leakage Current

3200 μA

Lifetime

5000h

Dissipation Factor

0.12%

Polarised

Polar

Dissipation Factor

12%

Product details

OSCON Solid Electrolytic radial SEPF series

Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.

5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free

Applications

These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C

You may be interested in
Panasonic 1mF Through Hole Polymer Capacitor, 16V dc
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Panasonic 1mF Through Hole Polymer Capacitor, 16V dc
Select packaging type

P.O.A.

Panasonic 1mF Through Hole Polymer Capacitor, 16V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Panasonic 1mF Through Hole Polymer Capacitor, 16V dc
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Technology

Polymer

Capacitance

1mF

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

12mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Height

13mm

Maximum Operating Temperature

+105°C

Dimensions

10 (Dia) x 13mm

Series

SEPF

Electrolyte Type

Solid

Ripple Current

5.4A

Minimum Operating Temperature

-55°C

Diameter

10mm

Leakage Current

3200 μA

Lifetime

5000h

Dissipation Factor

0.12%

Polarised

Polar

Dissipation Factor

12%

Product details

OSCON Solid Electrolytic radial SEPF series

Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.

5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free

Applications

These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C

You may be interested in
Panasonic 1mF Through Hole Polymer Capacitor, 16V dc
P.O.A.Each (In a Pack of 2) (ex VAT)