Panasonic 47μF Surface Mount Polymer Capacitor, 35V dc

RS Stock No.: 179-3383Brand: PanasonicManufacturers Part No.: 35SVPD47M
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

47µF

Voltage

35V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

12.6mm

Maximum Operating Temperature

+125°C

Height

12.6mm

Dimensions

10 (Dia) x 12.6mm

Series

SVPD

Electrolyte Type

Solid

Ripple Current

1.15 A, 3.65A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

10mm

Polarised

Polar

Leakage Current

329 μA

Lifetime

2000h

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Surface Mount Polymer Capacitor, 35V dc

P.O.A.

Panasonic 47μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Polymer

Capacitance

47µF

Voltage

35V dc

Dielectric Material Family

Aluminium

Mounting Type

Surface Mount

Equivalent Series Resistance

30mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

12.6mm

Maximum Operating Temperature

+125°C

Height

12.6mm

Dimensions

10 (Dia) x 12.6mm

Series

SVPD

Electrolyte Type

Solid

Ripple Current

1.15 A, 3.65A

Minimum Operating Temperature

-55°C

Dissipation Factor

0.12%

Diameter

10mm

Polarised

Polar

Leakage Current

329 μA

Lifetime

2000h

Country of Origin

Japan