Panasonic 100μF Tantalum Capacitor 6.3V dc, TPE Series

RS Stock No.: 230-6318Brand: PanasonicManufacturers Part No.: 6TPE100MW
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Tantalum

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B2

Tolerance

±20%

Series

TPE

Electrolyte Type

Solid

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Panasonic 100μF Tantalum Capacitor 6.3V dc, TPE Series
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Panasonic 100μF Tantalum Capacitor 6.3V dc, TPE Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Tantalum

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B2

Tolerance

±20%

Series

TPE

Electrolyte Type

Solid

Country of Origin

Indonesia