Technical documents
Specifications
Brand
PanasonicTechnology
Tantalum
Capacitance
470µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
B2
Tolerance
±20%
Series
TPE
Electrolyte Type
Solid
Country of Origin
Indonesia
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Panasonic 470μF Tantalum Capacitor 6.3V dc, TPE Series
2000
P.O.A.
Each (On a Reel of 2000) (ex VAT)
Panasonic 470μF Tantalum Capacitor 6.3V dc, TPE Series
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicTechnology
Tantalum
Capacitance
470µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
B2
Tolerance
±20%
Series
TPE
Electrolyte Type
Solid
Country of Origin
Indonesia