Technical documents
Specifications
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Dielectric Material Family
Tantalum
Technology
Polymer
Depth
1.6mm
Dissipation Factor
0.1%
Height
0.9mm
Length
3.2mm
Mounting Type
Surface Mount
Voltage
6.3V dc
Tolerance
±20%
Package/Case
A09
Capacitance
100µF
Dimensions
3.2 x 1.6 x 0.9mm
Equivalent Series Resistance
100mΩ
Leakage Current
63 μA
Series
POSCAP TPH
Brand
PanasonicCountry of Origin
Indonesia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Electrolyte Type
Solid
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Dielectric Material Family
Tantalum
Technology
Polymer
Depth
1.6mm
Dissipation Factor
0.1%
Height
0.9mm
Length
3.2mm
Mounting Type
Surface Mount
Voltage
6.3V dc
Tolerance
±20%
Package/Case
A09
Capacitance
100µF
Dimensions
3.2 x 1.6 x 0.9mm
Equivalent Series Resistance
100mΩ
Leakage Current
63 μA
Series
POSCAP TPH
Brand
PanasonicCountry of Origin
Indonesia