Panasonic PCB Mount Automotive Relay, 12V dc Coil, SPDT

RS Stock No.: 699-5724Brand: PanasonicManufacturers Part No.: ACJ2112P
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Length

12.2mm

Coil Resistance

180 Ω

Coil Power

800mW

Height

13.8mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V

Depth

13.7mm

Life

10000000 (Electrical) cycles

Application

Automotive

Country of Origin

Japan

Product details

Panasonic ACJ Series PCB Automotive Relays

These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.

Features and Benefits

Extremely compact, smallest in its class
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Automotive Relay, 12V dc Coil, SPDT

P.O.A.

Panasonic PCB Mount Automotive Relay, 12V dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Terminal Type

PCB Pin

Length

12.2mm

Coil Resistance

180 Ω

Coil Power

800mW

Height

13.8mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V

Depth

13.7mm

Life

10000000 (Electrical) cycles

Application

Automotive

Country of Origin

Japan

Product details

Panasonic ACJ Series PCB Automotive Relays

These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.

Features and Benefits

Extremely compact, smallest in its class
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats