Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Coil Power
800mW
Coil Resistance
180Ω
Contact Configuration
DPDT
Number of Poles
2
Switching Current
20A
Maximum Switching Voltage DC
14V dc
Mounting Type
PCB Mount
Terminal Type
Through Hole
Height
13.5mm
Length
12.2mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
14.4mm
Country of Origin
Japan
Product details
Panasonic ACJ Series PCB Automotive Relays
These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.
Features and Benefits
Extremely compact, smallest in its class
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCoil Voltage
12V dc
Coil Power
800mW
Coil Resistance
180Ω
Contact Configuration
DPDT
Number of Poles
2
Switching Current
20A
Maximum Switching Voltage DC
14V dc
Mounting Type
PCB Mount
Terminal Type
Through Hole
Height
13.5mm
Length
12.2mm
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
500V rms
Depth
14.4mm
Country of Origin
Japan
Product details
Panasonic ACJ Series PCB Automotive Relays
These super miniature PCB mount automotive relays are ideal for relay unit miniaturization and have cadmium free contacts and lead free solder offering environmental protection. Typical applications for these miniature automotve relays include powered windows, automatic door locks, electrically powered mirrors, powered sunroofs, powered seats, lift gates and smart J/B related products.
Features and Benefits
Extremely compact, smallest in its class
Nominal coil voltage 12Vdc
Maximum current capacity 20A for 1 Hour, 30A for 2 minutes
Nominal operating power 640 → 840 mW
Typical applications: Powered windows, automatic door locks, powered seats