Panasonic PCB Mount Latching Power Relay, 3V dc Coil, 16A Switching Current, SPST

Technical documents
Specifications
Brand
PanasonicCoil Voltage
3V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Length
24mm
Coil Resistance
45Ω
Coil Power
200mW
Depth
10mm
Minimum Operating Temperature
-40°C
Height
15.8mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kVrms
Life
Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations
Contact Material
Silver Alloy
Standards Met
CSA, cUL, cULus, PTI 325V, TV-8, UL, VDE
Maximum Switching Power AC
4.432 kVA
Dimensions
24 x 10 x 15.8mm
Application
Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies
Country of Origin
Thailand
Product details
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
Applications:
• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
Industries:
• Appliances and White Goods
• Industrial
• Energy
• Lighting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicCoil Voltage
3V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
277V
Maximum Switching Voltage (AC)
277V
Length
24mm
Coil Resistance
45Ω
Coil Power
200mW
Depth
10mm
Minimum Operating Temperature
-40°C
Height
15.8mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kVrms
Life
Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations
Contact Material
Silver Alloy
Standards Met
CSA, cUL, cULus, PTI 325V, TV-8, UL, VDE
Maximum Switching Power AC
4.432 kVA
Dimensions
24 x 10 x 15.8mm
Application
Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies
Country of Origin
Thailand
Product details
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
Applications:
• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
Industries:
• Appliances and White Goods
• Industrial
• Energy
• Lighting