Technical documents
Specifications
Brand
PanasonicManufacturer Series
AFPX-C Series
Number of Inputs
8
Output Type
Relay
For Use With
FP-X Series
Input Type
DC
Number of Outputs
8
Voltage Category
100 → 240 V ac
Network Type
Ethernet
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
C, Ladder, SFC, ST
Number of Communication Ports
2
Output Current
2 A
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Memory
64 MB
Programming Interface
3-Wire, USB
Battery Backup
Yes
Dimensions
60 x 90 x 79 mm
Communication Port Type
Ethernet, RS232C
Program Capacity
16 Steps
Depth
79mm
Length
60mm
Product details
AFPX Series PLC CPU
Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability thanks to the variety of expansion cassettes available for the series.
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
Supplied in both 3 & 4-axis transistor pulse output options
Selected models come equipped with a USB communication port
16 & 32 KStep program capacity options available
Equipped with "Sampling Trace Function", a program debugging feature
Comprehensive range of communication cassettes available including:
Ethernet & RS232C ( 815-5818 )
Selection of Application cassettes are also available.
Panasonic AFPX Series PLC CPU
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicManufacturer Series
AFPX-C Series
Number of Inputs
8
Output Type
Relay
For Use With
FP-X Series
Input Type
DC
Number of Outputs
8
Voltage Category
100 → 240 V ac
Network Type
Ethernet
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
C, Ladder, SFC, ST
Number of Communication Ports
2
Output Current
2 A
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Memory
64 MB
Programming Interface
3-Wire, USB
Battery Backup
Yes
Dimensions
60 x 90 x 79 mm
Communication Port Type
Ethernet, RS232C
Program Capacity
16 Steps
Depth
79mm
Length
60mm
Product details
AFPX Series PLC CPU
Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability thanks to the variety of expansion cassettes available for the series.
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
Supplied in both 3 & 4-axis transistor pulse output options
Selected models come equipped with a USB communication port
16 & 32 KStep program capacity options available
Equipped with "Sampling Trace Function", a program debugging feature
Comprehensive range of communication cassettes available including:
Ethernet & RS232C ( 815-5818 )
Selection of Application cassettes are also available.