Technical documents
Specifications
Brand
PanasonicActuator Type
Hinge Lever
Terminal Type
Right Angle PCB
Contact Current Rating
2 A @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
500000Operations
Release Force
0.049N
Operating Temperature Range
-25 → +85°C
Product details
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PanasonicActuator Type
Hinge Lever
Terminal Type
Right Angle PCB
Contact Current Rating
2 A @ 30 V dc
Contact Configuration
SPDT
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
500000Operations
Release Force
0.049N
Operating Temperature Range
-25 → +85°C
Product details
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering