Panasonic 25 → 60° Vertical Tilt Switch 19mA

RS Stock No.: 173-8826Brand: PanasonicManufacturers Part No.: AHF21
brand-logo
View all in Tilt Switches

Technical documents

Specifications

Differential Angle

25 → 60°

Mounting Orientation

Vertical

Electrical Output

Voltage

Maximum Current

19mA

Maximum DC Voltage

5V

Terminal Type

PCB

Length

11.5mm

Width

9.5mm

Depth

11.9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Dimensions

11.5 x 9.5 x 11.9mm

Country of Origin

Japan

Product details

Tip Switch with Photo Sensor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic 25 → 60° Vertical Tilt Switch 19mA

P.O.A.

Panasonic 25 → 60° Vertical Tilt Switch 19mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Differential Angle

25 → 60°

Mounting Orientation

Vertical

Electrical Output

Voltage

Maximum Current

19mA

Maximum DC Voltage

5V

Terminal Type

PCB

Length

11.5mm

Width

9.5mm

Depth

11.9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Dimensions

11.5 x 9.5 x 11.9mm

Country of Origin

Japan

Product details

Tip Switch with Photo Sensor

You may be interested in