Panasonic KT7 PID Temperature Controller, 22.5 x 75mm, 1 Output Transistor, 100 → 240 V ac Supply Voltage

RS Stock No.: 800-3603Brand: PanasonicManufacturers Part No.: AKT7112100J
brand-logo
View all in Temperature Controllers

Technical documents

Specifications

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Size

22.5 x 75mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

Digital

Range

Panasonic KT7

Series

KT7

Additional Functionality

ON/OFF

Panel Depth

100mm

Country of Origin

Japan

Product details

KT7 Temperature Controller

Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet.

22.5 x 75 x 100 mm
Supply voltage options ranging from 24 V ac/dc or 100- 240 V ac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function

Panasonic KT Series

Stock information temporarily unavailable.

P.O.A.

Panasonic KT7 PID Temperature Controller, 22.5 x 75mm, 1 Output Transistor, 100 → 240 V ac Supply Voltage

P.O.A.

Panasonic KT7 PID Temperature Controller, 22.5 x 75mm, 1 Output Transistor, 100 → 240 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Size

22.5 x 75mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Display Type

Digital

Range

Panasonic KT7

Series

KT7

Additional Functionality

ON/OFF

Panel Depth

100mm

Country of Origin

Japan

Product details

KT7 Temperature Controller

Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet.

22.5 x 75 x 100 mm
Supply voltage options ranging from 24 V ac/dc or 100- 240 V ac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function

Panasonic KT Series