Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic Amorphous Solar Cell solar panel

RS Stock No.: 664-6778Brand: PanasonicManufacturers Part No.: AM-1815CA
brand-logo
View all in Solar Panels

Technical documents

Specifications

Open Circuit Voltage

4.9V

Type

Amorphous Solar Cell

Dimensions

58.1 x 48.6 x 1.3mm

Depth

1.3mm

Length

58.1mm

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Width

48.6mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Japan

Product details

Amorphous silicon solar cell, Amorton (glass substrate) for indoor use

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic Amorphous Solar Cell solar panel

P.O.A.

Panasonic Amorphous Solar Cell solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Open Circuit Voltage

4.9V

Type

Amorphous Solar Cell

Dimensions

58.1 x 48.6 x 1.3mm

Depth

1.3mm

Length

58.1mm

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Width

48.6mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Japan

Product details

Amorphous silicon solar cell, Amorton (glass substrate) for indoor use

You may be interested in