Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 699-4254Brand: PanasonicManufacturers Part No.: AM51612C63N-A
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.77 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.29N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Panasonic Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

P.O.A.

Panasonic Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.77 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.29N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand