Panasonic AQ-H Series Solid State Relay, 0.6 A Load, PCB Mount, 600 V Load, 6 V dc Control

RS Stock No.: 811-3264Brand: PanasonicManufacturers Part No.: AQH1213
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

0.6 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Minimum Control Voltage

1.3 V

Maximum Control Voltage

6 V dc

Switching Type

Zero Cross

Control Voltage Range

1.3 → 6 V

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Through Hole

Output Device

Phototriac

Relay Type

Solid State Relay

Package Style

DIP

Maximum Turn On Time

0.1ms

Series

AQ-H

Load Voltage Range

Maximum of 600V

Dimensions

9.78 x 6.4 x 3.4mm

Height

3.4mm

Off State Leakage Current

100 μA

Length

9.8mm

Operating Temperature Range

-30 → +85°C

Standards Met

RoHS Compliant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Japan

Product details

AQH Series

These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Compact DIP type SSR ideal for AC load control
Two types available, zero-cross (15V and 50V) and random types
High dielectric strength, 5000 Vac (between input and output)

Approvals

UL, C-UL, VDE

Stock information temporarily unavailable.

P.O.A.

Panasonic AQ-H Series Solid State Relay, 0.6 A Load, PCB Mount, 600 V Load, 6 V dc Control

P.O.A.

Panasonic AQ-H Series Solid State Relay, 0.6 A Load, PCB Mount, 600 V Load, 6 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

0.6 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Minimum Control Voltage

1.3 V

Maximum Control Voltage

6 V dc

Switching Type

Zero Cross

Control Voltage Range

1.3 → 6 V

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Through Hole

Output Device

Phototriac

Relay Type

Solid State Relay

Package Style

DIP

Maximum Turn On Time

0.1ms

Series

AQ-H

Load Voltage Range

Maximum of 600V

Dimensions

9.78 x 6.4 x 3.4mm

Height

3.4mm

Off State Leakage Current

100 μA

Length

9.8mm

Operating Temperature Range

-30 → +85°C

Standards Met

RoHS Compliant

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Japan

Product details

AQH Series

These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Compact DIP type SSR ideal for AC load control
Two types available, zero-cross (15V and 50V) and random types
High dielectric strength, 5000 Vac (between input and output)

Approvals

UL, C-UL, VDE