Panasonic Solid State Relay, 0.9 A Load, PCB Mount, 600 V Load, 1.3 V Control

RS Stock No.: 699-6500Brand: PanasonicManufacturers Part No.: AQH2213Distrelec Article No.: 30121790
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

0.9 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Minimum Control Voltage

1.21 V

Maximum Control Voltage

1.3 V

Switching Type

Zero Cross

Control Voltage Range

1.21 → 1.3 V

Terminal Type

Through Hole

Output Device

Phototriac

Package Style

DIP8

Maximum Turn On Time

0.1ms

Load Voltage Range

100 → 200V ac

Dimensions

9.78 x 6.4 x 3.9mm

Height

3.9mm

Off State Leakage Current

100 μA

Length

9.8mm

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Japan

Product details

AQH Series

These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Compact DIP type SSR ideal for AC load control
Two types available, zero-cross (15V and 50V) and random types
High dielectric strength, 5000 Vac (between input and output)

Approvals

UL, C-UL, VDE

Stock information temporarily unavailable.

P.O.A.

Panasonic Solid State Relay, 0.9 A Load, PCB Mount, 600 V Load, 1.3 V Control

P.O.A.

Panasonic Solid State Relay, 0.9 A Load, PCB Mount, 600 V Load, 1.3 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

0.9 A

Mounting Type

PCB Mount

Maximum Load Voltage

600 V

Minimum Control Voltage

1.21 V

Maximum Control Voltage

1.3 V

Switching Type

Zero Cross

Control Voltage Range

1.21 → 1.3 V

Terminal Type

Through Hole

Output Device

Phototriac

Package Style

DIP8

Maximum Turn On Time

0.1ms

Load Voltage Range

100 → 200V ac

Dimensions

9.78 x 6.4 x 3.9mm

Height

3.9mm

Off State Leakage Current

100 μA

Length

9.8mm

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Depth

6.4mm

Country of Origin

Japan

Product details

AQH Series

These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Compact DIP type SSR ideal for AC load control
Two types available, zero-cross (15V and 50V) and random types
High dielectric strength, 5000 Vac (between input and output)

Approvals

UL, C-UL, VDE