Technical documents
Specifications
Brand
PanasonicMaximum Load Current
120 mA
Mounting Type
PCB Mount
Maximum Load Voltage
350 V ac/dc
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQV
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 75) (ex VAT)
Panasonic AQV Series Solid State Relay, 120 mA Load, PCB Mount, 350 V ac/dc Load
75
P.O.A.
Each (In a Tube of 75) (ex VAT)
Panasonic AQV Series Solid State Relay, 120 mA Load, PCB Mount, 350 V ac/dc Load
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicMaximum Load Current
120 mA
Mounting Type
PCB Mount
Maximum Load Voltage
350 V ac/dc
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQV
Country of Origin
Japan