Panasonic AQV Series Solid State Relay, 2.2 A Load, PCB Mount, 100 V ac/dc Load

RS Stock No.: 247-4218Brand: PanasonicManufacturers Part No.: AQV255G3S
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

2.2 A

Mounting Type

PCB Mount

Maximum Load Voltage

100 V ac/dc

Switching Type

MOSFET Switching

Range

PhotoMOS

Contact Configuration

SPST

Output Device

Photo MOSFET

Series

AQV

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Panasonic AQV Series Solid State Relay, 2.2 A Load, PCB Mount, 100 V ac/dc Load

P.O.A.

Panasonic AQV Series Solid State Relay, 2.2 A Load, PCB Mount, 100 V ac/dc Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

2.2 A

Mounting Type

PCB Mount

Maximum Load Voltage

100 V ac/dc

Switching Type

MOSFET Switching

Range

PhotoMOS

Contact Configuration

SPST

Output Device

Photo MOSFET

Series

AQV

Country of Origin

Japan