Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load

RS Stock No.: 205-6873Brand: PanasonicManufacturers Part No.: AQW214EHA
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

0.3 A

Mounting Type

Surface Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

320 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.1 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load

P.O.A.

Each (In a Tube of 50) (ex VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

0.3 A

Mounting Type

Surface Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

320 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.1 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Thailand