Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic PhotoMOS Series Solid State Relay, 0.42 A Load, Surface Mount, 250 V Load

RS Stock No.: 205-6875Brand: PanasonicManufacturers Part No.: AQW223R2S
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

0.42 A

Mounting Type

Surface Mount

Maximum Load Voltage

250 V

Minimum Load Voltage

125 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.14 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.42 A Load, Surface Mount, 250 V Load

P.O.A.

Each (In a Tube of 50) (ex VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.42 A Load, Surface Mount, 250 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

0.42 A

Mounting Type

Surface Mount

Maximum Load Voltage

250 V

Minimum Load Voltage

125 V

Switching Type

AC/DC

Range

AWQ

Minimum Load Current

0.14 A

Contact Configuration

2 x SPNO

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan