Technical documents
Specifications
Brand
PanasonicMaximum Load Current
0.3 A
Mounting Type
Surface Mount
Maximum Load Voltage
400 V
Minimum Load Voltage
320 V
Switching Type
AC/DC
Range
AWQ
Minimum Load Current
0.1 A
Contact Configuration
2 x SPNO
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 50) (ex VAT)
Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicMaximum Load Current
0.3 A
Mounting Type
Surface Mount
Maximum Load Voltage
400 V
Minimum Load Voltage
320 V
Switching Type
AC/DC
Range
AWQ
Minimum Load Current
0.1 A
Contact Configuration
2 x SPNO
Output Device
MOSFET
Series
PhotoMOS
Country of Origin
Japan