Panasonic, AQY210EHA DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SMT

Technical documents
Specifications
Brand
PanasonicMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.5V
Number of Pins
4
Package Type
SMT
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
AQY
Distrelec Product Id
30423132
Country of Origin
Thailand
Product details
AQY SSR
These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.
Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc
Approvals
UL Recognised for Canada & US
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PanasonicMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.5V
Number of Pins
4
Package Type
SMT
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5 kVrms
Series
AQY
Distrelec Product Id
30423132
Country of Origin
Thailand
Product details
AQY SSR
These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.
Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc
Approvals
UL Recognised for Canada & US