Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 30 V Load

RS Stock No.: 205-6903Brand: PanasonicManufacturers Part No.: AQY221R6T
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Maximum Load Current

1.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

30 V

Minimum Load Voltage

15 V

Switching Type

AC/DC

Range

AQY

Minimum Load Current

0.8 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 200) (ex VAT)

Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 30 V Load

P.O.A.

Each (In a Tube of 200) (ex VAT)

Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 30 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Load Current

1.5 A

Mounting Type

Surface Mount

Maximum Load Voltage

30 V

Minimum Load Voltage

15 V

Switching Type

AC/DC

Range

AQY

Minimum Load Current

0.8 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan